
742C043471JP | |
|---|---|
DigiKey Part Number | 60-742C043471JPTR-ND - Tape & Reel (TR) 60-742C043471JPCT-ND - Cut Tape (CT) 60-742C043471JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C043471JP |
Description | RES ARRAY 2 RES 470 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470 | Package / Case 0606, Concave |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,05760 | € 1,44 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04460 | € 4,46 |
| 250 | € 0,03808 | € 9,52 |
| 500 | € 0,03400 | € 17,00 |
| 1 000 | € 0,03053 | € 30,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02434 | € 121,70 |
| 10 000 | € 0,02232 | € 223,20 |
| 15 000 | € 0,02128 | € 319,20 |
| 25 000 | € 0,02010 | € 502,50 |
| 35 000 | € 0,01940 | € 679,00 |
| 50 000 | € 0,01872 | € 936,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

