
742C043220JP | |
|---|---|
DigiKey Part Number | 60-742C043220JPTR-ND - Tape & Reel (TR) 60-742C043220JPCT-ND - Cut Tape (CT) 60-742C043220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C043220JP |
Description | RES ARRAY 2 RES 22 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0606, Concave |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-V4V220JV | Panasonic Industry | 16 879 | Y2220CT-ND | € 0,19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,05960 | € 1,49 |
| 50 | € 0,05220 | € 2,61 |
| 100 | € 0,04610 | € 4,61 |
| 250 | € 0,03936 | € 9,84 |
| 500 | € 0,03516 | € 17,58 |
| 1 000 | € 0,03158 | € 31,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02520 | € 126,00 |
| 10 000 | € 0,02311 | € 231,10 |
| 15 000 | € 0,02204 | € 330,60 |
| 25 000 | € 0,02083 | € 520,75 |
| 35 000 | € 0,02010 | € 703,50 |
| 50 000 | € 0,01940 | € 970,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

