
741X163103JP | |
|---|---|
DigiKey Part Number | 60-741X163103JPTR-ND - Tape & Reel (TR) 60-741X163103JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 741X163103JP |
Description | RES ARRAY 8 RES 10K OHM 1506 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1506, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.156" L x 0.063" W (3.95mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-U2H103JV | Panasonic Industry | 2 354 | 10-EXB-U2H103JVCT-ND | € 1,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,17100 | € 1,71 |
| 25 | € 0,14400 | € 3,60 |
| 50 | € 0,12740 | € 6,37 |
| 100 | € 0,11340 | € 11,34 |
| 250 | € 0,09792 | € 24,48 |
| 500 | € 0,08816 | € 44,08 |
| 1 000 | € 0,07989 | € 79,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06516 | € 325,80 |
| 10 000 | € 0,06034 | € 603,40 |
| 15 000 | € 0,05787 | € 868,05 |
| 25 000 | € 0,05507 | € 1 376,75 |
| 35 000 | € 0,05340 | € 1 869,00 |
| 50 000 | € 0,05177 | € 2 588,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |






