
73L5R20J | |
|---|---|
DigiKey Part Number | 60-73L5R20JTR-ND - Tape & Reel (TR) 60-73L5R20JCT-ND - Cut Tape (CT) 60-73L5R20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L5R20J |
Description | RES 0.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R20J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BSFR20U | Panasonic Industry | 15 012 | P17334CT-ND | € 0,47000 | Upgrade |
| ERJ-14BSJR20U | Panasonic Industry | 113 | P17342CT-ND | € 0,53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,17920 | € 4,48 |
| 50 | € 0,15860 | € 7,93 |
| 100 | € 0,14130 | € 14,13 |
| 250 | € 0,12228 | € 30,57 |
| 500 | € 0,11036 | € 55,18 |
| 1 000 | € 0,10024 | € 100,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08219 | € 410,95 |
| 10 000 | € 0,07629 | € 762,90 |
| 15 000 | € 0,07326 | € 1 098,90 |
| 25 000 | € 0,06983 | € 1 745,75 |
| 35 000 | € 0,06779 | € 2 372,65 |
| 50 000 | € 0,06580 | € 3 290,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

