73L4R20F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,08191
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2 250
Unit Price: € 0,43000
Datasheet

Upgrade


Bourns Inc.
In Stock: 16 568
Unit Price: € 0,26000
Datasheet
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L4R20F

DigiKey Part Number
73L4R20F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L4R20F
Description
RES 0.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L4R20F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL73H2BR20FTDTE Connectivity Passive Product0RL73H2BR20FTD-ND€ 0,08191Direct
RL73H2BR20FTDFTE Connectivity Passive Product2 250A138533CT-ND€ 0,43000Direct
CRM1206-FX-R200ELFBourns Inc.16 568118-CRM1206-FX-R200ELFCT-ND€ 0,26000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07979€ 797,90
Unit Price without VAT:€ 0,07979
Unit Price with VAT:€ 0,09734