Upgrade

73L4R12G | |
|---|---|
DigiKey Part Number | 73L4R12G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L4R12G |
Description | RES 0.12 OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R12G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL1206-FW-R120ELF | Bourns Inc. | 32 020 | CRL1206-FW-R120ELFCT-ND | € 0,18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06925 | € 692,50 |
| Unit Price without VAT: | € 0,06925 |
|---|---|
| Unit Price with VAT: | € 0,08449 |


