
73L1R56G | |
|---|---|
DigiKey Part Number | 73L1R56G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L1R56G |
Description | RES 0.56 OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L1R56G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02632 | € 263,20 |
| Unit Price without VAT: | € 0,02632 |
|---|---|
| Unit Price with VAT: | € 0,03211 |

