20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXO45HSTLV-3C-20M000000

DigiKey Part Number
110-MXO45HSTLV-3C-20M000000-ND
Manufacturer
Manufacturer Product Number
MXO45HSTLV-3C-20M000000
Description
XTAL OSC XO 20.0000MHZ HCMOS TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tray
Current - Supply (Max)
17mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Type
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Frequency
Height - Seated (Max)
0.240" (6.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 000€ 2,15876€ 2 158,76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,15876
Unit Price with VAT:€ 2,63369