48 MHz ±30ppm Crystal 18pF 55 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP480B

DigiKey Part Number
CTX1159-ND
Manufacturer
Manufacturer Product Number
MP480B
Description
CRYSTAL 48.0000MHZ 18PF TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 55 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
55 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,32800€ 3,28
25€ 0,31000€ 7,75
50€ 0,29740€ 14,87
100€ 0,28510€ 28,51
300€ 0,26663€ 79,99
500€ 0,25848€ 129,24
1 000€ 0,24778€ 247,78
2 500€ 0,23432€ 585,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360