GL300F23IET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,27134
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,26582
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,26582
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,25057
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,25057
Datasheet
Image for GL300F23IET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL300F23IET

DigiKey Part Number
GL300F23IET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL300F23IET
Description
CRYSTAL 30.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 20pF 30 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,27134€ 271,34
Manufacturers Standard Package
Unit Price without VAT:€ 0,27134
Unit Price with VAT:€ 0,33103