GL037F33IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,26029
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,25335
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,25335
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,23801
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,23801
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,37251
Datasheet

Similar


Abracon LLC
In Stock: 12 907
Unit Price: € 0,26000
Datasheet
Image for GL037F33IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL037F33IDT

DigiKey Part Number
GL037F33IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL037F33IDT
Description
CRYSTAL 3.6864MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,26029€ 260,29
Manufacturers Standard Package
Unit Price without VAT:€ 0,26029
Unit Price with VAT:€ 0,31755