
CB3LV-3I-24M576000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-24M576000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-24M576000CT-ND - Cut Tape (CT) 110-CB3LV-3I-24M576000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-24M576000 |
Description | XTAL OSC XO 24.5760MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-24M576000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,15900 | € 11,59 |
| 25 | € 1,09640 | € 27,41 |
| 50 | € 1,05120 | € 52,56 |
| 100 | € 1,00760 | € 100,76 |
| 250 | € 0,95292 | € 238,23 |
| 500 | € 0,91352 | € 456,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,87577 | € 875,77 |
| 2 000 | € 0,83961 | € 1 679,22 |
| 3 000 | € 0,81916 | € 2 457,48 |
| 5 000 | € 0,79412 | € 3 970,60 |
| 7 000 | € 0,77806 | € 5 446,42 |
| 10 000 | € 0,76139 | € 7 613,90 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |




