
CB3-3I-12M288000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-12M288000TR-ND - Tape & Reel (TR) 110-CB3-3I-12M288000CT-ND - Cut Tape (CT) 110-CB3-3I-12M288000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-12M288000 |
Description | XTAL OSC XO 12.2880MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,23800 | € 12,38 |
| 25 | € 1,17160 | € 29,29 |
| 50 | € 1,12280 | € 56,14 |
| 100 | € 1,07650 | € 107,65 |
| 250 | € 1,01800 | € 254,50 |
| 500 | € 0,97594 | € 487,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,93561 | € 935,61 |
| 2 000 | € 0,89698 | € 1 793,96 |
| 3 000 | € 0,87514 | € 2 625,42 |
| 5 000 | € 0,84840 | € 4 242,00 |
| 7 000 | € 0,83124 | € 5 818,68 |
| 10 000 | € 0,81344 | € 8 134,40 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

