Parametric Equivalent

CA50P74A3GLT | |
|---|---|
DigiKey Part Number | 110-CA50P74A3GLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA50P74A3GLT |
Description | 5.0MMX3.2MM SURFACE MOUNT AUTOMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74.1758 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,29498 | € 2 294,98 |
| Unit Price without VAT: | € 2,29498 |
|---|---|
| Unit Price with VAT: | € 2,79988 |

