Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

ATS300BSM-1E | |
|---|---|
DigiKey Part Number | ATS300BSM-1E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS300BSM-1E |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19447 | € 194,47 |
| Unit Price without VAT: | € 0,19447 |
|---|---|
| Unit Price with VAT: | € 0,23725 |




