
ATS147ASM-1 | |
|---|---|
DigiKey Part Number | CTX891TR-ND - Tape & Reel (TR) CTX891CT-ND - Cut Tape (CT) CTX891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS147ASM-1 |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,26000 | € 2,60 |
| 25 | € 0,24560 | € 6,14 |
| 50 | € 0,23540 | € 11,77 |
| 100 | € 0,22560 | € 22,56 |
| 250 | € 0,21340 | € 53,35 |
| 500 | € 0,20456 | € 102,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37251 | € 372,51 |
| 2 000 | € 0,35711 | € 714,22 |
| 3 000 | € 0,34839 | € 1 045,17 |
| 5 000 | € 0,33773 | € 1 688,65 |
| 7 000 | € 0,33088 | € 2 316,16 |
| 10 000 | € 0,32378 | € 3 237,80 |
| 12 000 | € 0,32021 | € 3 842,52 |
| 24 000 | € 0,30700 | € 7 368,00 |
| 25 000 | € 0,30623 | € 7 655,75 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

