ATS111-INS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 964
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 8 212
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 235
Unit Price: € 0,56000
Datasheet

Similar


Fox Electronics
In Stock: 1 266
Unit Price: € 0,52000
Datasheet
Image for ATS111-INS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS111-INS

DigiKey Part Number
ATS111-INS-ND
Manufacturer
Manufacturer Product Number
ATS111-INS
Description
CRYSTAL 11.0592MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,59066€ 590,66
Manufacturers Standard Package
Unit Price without VAT:€ 0,59066
Unit Price with VAT:€ 0,72061