9.8304 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS098B

DigiKey Part Number
CTX901-ND
Manufacturer
Manufacturer Product Number
ATS098B
Description
CRYSTAL 9.8304MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,25700€ 2,57
25€ 0,24320€ 6,08
50€ 0,23280€ 11,64
100€ 0,22330€ 22,33
300€ 0,20883€ 62,65
500€ 0,20244€ 101,22
1 000€ 0,19406€ 194,06
2 500€ 0,18351€ 458,78
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380