7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS073SM-1E

DigiKey Part Number
CTX1045TR-ND - Tape & Reel (TR)
CTX1045CT-ND - Cut Tape (CT)
CTX1045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS073SM-1E
Description
CRYSTAL 7.3728MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,49300€ 4,93
25€ 0,46640€ 11,66
50€ 0,44720€ 22,36
100€ 0,42870€ 42,87
250€ 0,40536€ 101,34
500€ 0,38858€ 194,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,19178€ 191,78
2 000€ 0,18385€ 367,70
3 000€ 0,17936€ 538,08
5 000€ 0,17386€ 869,30
7 000€ 0,17033€ 1 192,31
10 000€ 0,16667€ 1 666,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,69540