656C16005C2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,17426
Datasheet
Image for 656C16005C2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656C16005C2T

DigiKey Part Number
656C16005C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656C16005C2T
Description
XTAL OSC XO 160.0000MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,17426€ 2 174,26
Manufacturers Standard Package
Unit Price without VAT:€ 2,17426
Unit Price with VAT:€ 2,65260