Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

654V18434I3T | |
|---|---|
DigiKey Part Number | 654V18434I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 654V18434I3T |
Description | XTAL OSC XO 184.3200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 184.32 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 22mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L18433I3T | CTS-Frequency Controls | 0 | 653L18433I3T-ND | € 4,10169 | Direct |
| 653V18433I3T | CTS-Frequency Controls | 0 | 653V18433I3T-ND | € 4,10169 | Direct |
| 654L18433I3T | CTS-Frequency Controls | 0 | 654L18433I3T-ND | € 2,24241 | Parametric Equivalent |
| 654L18434I3T | CTS-Frequency Controls | 0 | 654L18434I3T-ND | € 2,40960 | Parametric Equivalent |
| 654V18433I3T | CTS-Frequency Controls | 0 | 654V18433I3T-ND | € 2,24241 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,40960 | € 2 409,60 |
| Unit Price without VAT: | € 2,40960 |
|---|---|
| Unit Price with VAT: | € 2,93971 |


