654V12504I2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,40960
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,24241
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: € 3,22909
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: € 4,28320
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: € 4,46000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,06000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,06000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,89000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,89000
Datasheet
Image for 654V12504I2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654V12504I2T

DigiKey Part Number
654V12504I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654V12504I2T
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,40960€ 2 409,60
Manufacturers Standard Package
Unit Price without VAT:€ 2,40960
Unit Price with VAT:€ 2,93971