Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637E156E3I3T | |
|---|---|
DigiKey Part Number | 637E156E3I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637E156E3I3T |
Description | XTAL OSC XO 84.7739MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84.7739 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637E10623I2T | CTS-Frequency Controls | 0 | 637E10623I2T-ND | € 2,70109 | Similar |
| 637E13303I2T | CTS-Frequency Controls | 0 | 637E13303I2T-ND | € 2,70109 | Similar |
| 637E15003I2T | CTS-Frequency Controls | 0 | 637E15003I2T-ND | € 2,86052 | Similar |
| 637E156E3I2T | CTS-Frequency Controls | 0 | 637E156E3I2T-ND | € 2,86052 | Similar |
| 637E10623I3T | CTS-Frequency Controls | 0 | 637E10623I3T-ND | € 2,70109 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,86052 | € 2 860,52 |
| Unit Price without VAT: | € 2,86052 |
|---|---|
| Unit Price with VAT: | € 3,48983 |


