
636L3I024M57600 | |
|---|---|
DigiKey Part Number | 110-636L3I024M57600TR-ND - Tape & Reel (TR) 110-636L3I024M57600CT-ND - Cut Tape (CT) 110-636L3I024M57600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I024M57600 |
Description | XTAL OSC XO 24.5760MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 1,18700 | € 11,87 |
| 25 | € 1,12240 | € 28,06 |
| 50 | € 1,07600 | € 53,80 |
| 100 | € 1,03140 | € 103,14 |
| 250 | € 0,97540 | € 243,85 |
| 500 | € 0,93508 | € 467,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,89644 | € 896,44 |
| 2 000 | € 0,85942 | € 1 718,84 |
| 3 000 | € 0,83849 | € 2 515,47 |
| 5 000 | € 0,81286 | € 4 064,30 |
| 7 000 | € 0,79642 | € 5 574,94 |
| 10 000 | € 0,77936 | € 7 793,60 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

