12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636L3I012M00000

DigiKey Part Number
110-636L3I012M00000TR-ND - Tape & Reel (TR)
110-636L3I012M00000CT-ND - Cut Tape (CT)
110-636L3I012M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636L3I012M00000
Description
XTAL OSC XO 12.0000MHZ HCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3963-120-BN-TRECS Inc.7 206XC1031CT-ND€ 1,31000Parametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 1,21300€ 12,13
25€ 1,14720€ 28,68
50€ 1,09980€ 54,99
100€ 1,05420€ 105,42
250€ 0,99700€ 249,25
500€ 0,95576€ 477,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,89552€ 895,52
2 000€ 0,85854€ 1 717,08
3 000€ 0,83763€ 2 512,89
5 000€ 0,81203€ 4 060,15
7 000€ 0,79561€ 5 569,27
10 000€ 0,77857€ 7 785,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580