
636L3C032M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C032M00000TR-ND - Tape & Reel (TR) 110-636L3C032M00000CT-ND - Cut Tape (CT) 110-636L3C032M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C032M00000 |
Description | XTAL OSC XO 32.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 1,13500 | € 11,35 |
| 25 | € 1,07280 | € 26,82 |
| 50 | € 1,02860 | € 51,43 |
| 100 | € 0,98600 | € 98,60 |
| 250 | € 0,93244 | € 233,11 |
| 500 | € 0,89390 | € 446,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85695 | € 856,95 |
| 2 000 | € 0,82156 | € 1 643,12 |
| 3 000 | € 0,80155 | € 2 404,65 |
| 5 000 | € 0,77705 | € 3 885,25 |
| 7 000 | € 0,76133 | € 5 329,31 |
| 10 000 | € 0,74503 | € 7 450,30 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |








