Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633L2505I3T | |
|---|---|
DigiKey Part Number | 633L2505I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633L2505I3T |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL3225-25.000-3.3-25-X-T-TR | Raltron Electronics | 11 | 2151-CL3225-25.000-3.3-25-X-T-TRCT-ND | € 4,37000 | Direct |
| SIT9120AI-2B1-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E25.000000-ND | € 5,35000 | Parametric Equivalent |
| SIT9120AI-2B2-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E25.000000-ND | € 4,85000 | Parametric Equivalent |
| SIT9365AE-2B1-33E25.000000 | SiTime | 0 | 1473-SIT9365AE-2B1-33E25.000000-ND | € 16,65000 | Parametric Equivalent |
| SIT9366AI-2B2-33E25.000000 | SiTime | 0 | 1473-SIT9366AI-2B2-33E25.000000-ND | € 13,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,69803 | € 2 698,03 |
| Unit Price without VAT: | € 2,69803 |
|---|---|
| Unit Price with VAT: | € 3,29160 |






