Parametric Equivalent
Parametric Equivalent

625L3I012M00000 | |
|---|---|
DigiKey Part Number | 625L3I012M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 625L3I012M00000 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASD-12.000MHZ-LCS-T | Abracon LLC | 720 | 535-ASD-12.000MHZ-LCS-TCT-ND | € 0,74000 | Parametric Equivalent |
| LFSPXO056289 | IQD Frequency Products | 3 950 | 1923-LFSPXO056289CT-ND | € 1,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,65059 | € 1 951,77 |
| Unit Price without VAT: | € 0,65059 |
|---|---|
| Unit Price with VAT: | € 0,79372 |



