445W33A25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,33235
Datasheet

Direct


CTS-Frequency Controls
In Stock: 1 000
Unit Price: € 0,62000
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,33235
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,40815
Datasheet
25 MHz ±30ppm Crystal 10pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445W33A25M00000

DigiKey Part Number
445W33A25M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445W33A25M00000
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 50°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C33A25M00000CTS-Frequency Controls0445C33A25M00000-ND€ 0,33235Direct
445I33A25M00000CTS-Frequency Controls1 000110-445I33A25M00000CT-ND€ 0,62000Direct
445A22A25M00000CTS-Frequency Controls0445A22A25M00000-ND€ 0,38743Upgrade
445A23A25M00000CTS-Frequency Controls0445A23A25M00000-ND€ 0,38743Upgrade
445A2XA25M00000CTS-Frequency Controls0445A2XA25M00000-ND€ 0,38743Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,33235€ 332,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,33235
Unit Price with VAT:€ 0,40547