445W25L24M57600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet
24.576 MHz ±20ppm Crystal 12pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445W25L24M57600

DigiKey Part Number
445W25L24M57600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445W25L24M57600
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 12pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 50°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C25L24M57600CTS-Frequency Controls0445C25L24M57600-ND€ 0,38743Direct
445I25L24M57600CTS-Frequency Controls0445I25L24M57600-ND€ 0,43002Direct
445A22L24M57600CTS-Frequency Controls0445A22L24M57600-ND€ 0,38743Upgrade
445A23L24M57600CTS-Frequency Controls0445A23L24M57600-ND€ 0,38743Upgrade
445A25L24M57600CTS-Frequency Controls0445A25L24M57600-ND€ 0,38743Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,38743€ 387,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,38743
Unit Price with VAT:€ 0,47266