445W25K30M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,40815
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet
30 MHz ±20ppm Crystal 8pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445W25K30M00000

DigiKey Part Number
445W25K30M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445W25K30M00000
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 8pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 50°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,38743€ 387,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,38743
Unit Price with VAT:€ 0,47266