445W25C14M31818 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43002
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,38743
Datasheet
14.31818 MHz ±20ppm Crystal 16pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445W25C14M31818

DigiKey Part Number
445W25C14M31818-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445W25C14M31818
Description
CRYSTAL 14.31818MHZ 16PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±20ppm Crystal 16pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 50°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C25C14M31818CTS-Frequency Controls0445C25C14M31818-ND€ 0,38743Direct
445I25C14M31818CTS-Frequency Controls0445I25C14M31818-ND€ 0,43002Direct
445A22C14M31818CTS-Frequency Controls0445A22C14M31818-ND€ 0,38743Upgrade
445A23C14M31818CTS-Frequency Controls0445A23C14M31818-ND€ 0,38743Upgrade
445A25C14M31818CTS-Frequency Controls0445A25C14M31818-ND€ 0,38743Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,38743€ 387,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,38743
Unit Price with VAT:€ 0,47266