Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F29BXXCET | |
|---|---|
DigiKey Part Number | 110-435F29BXXCETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F29BXXCET |
Description | 5.0MM X 3.2MM 2-PAD SURFACE MOUN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±15ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 29.4912 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±15ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435F29B1XCET | CTS-Frequency Controls | 0 | 110-435F29B1XCETTR-ND | € 0,39016 | Parametric Equivalent |
| 435F29B1XIET | CTS-Frequency Controls | 0 | 110-435F29B1XIETTR-ND | € 0,40218 | Parametric Equivalent |
| 435F29BXXIET | CTS-Frequency Controls | 0 | 110-435F29BXXIETTR-ND | € 0,40218 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39016 | € 1 170,48 |
| Unit Price without VAT: | € 0,39016 |
|---|---|
| Unit Price with VAT: | € 0,47600 |


