
425WF16015HKR | |
|---|---|
DigiKey Part Number | 110-425WF16015HKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 425WF16015HKR |
Description | 2.5MM X 2.0MM IOT ENHANCED QUART |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,27052 | € 1 623,12 |
| Unit Price without VAT: | € 0,27052 |
|---|---|
| Unit Price with VAT: | € 0,33003 |

