18.432 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405I35D18M43200

DigiKey Part Number
110-405I35D18M43200TR-ND - Tape & Reel (TR)
110-405I35D18M43200CT-ND - Cut Tape (CT)
110-405I35D18M43200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405I35D18M43200
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403I35D18M43200CTS-Frequency Controls75CTX1221CT-ND€ 0,64000Similar
In-Stock: 1 102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,61900€ 6,19
25€ 0,58560€ 14,64
50€ 0,56120€ 28,06
100€ 0,53810€ 53,81
250€ 0,50880€ 127,20
500€ 0,48776€ 243,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,46758€ 467,58
2 000€ 0,44825€ 896,50
3 000€ 0,43732€ 1 311,96
5 000€ 0,42394€ 2 119,70
7 000€ 0,41535€ 2 907,45
10 000€ 0,40644€ 4 064,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620