
405C35B32M00000 | |
|---|---|
DigiKey Part Number | 110-405C35B32M00000TR-ND - Tape & Reel (TR) 110-405C35B32M00000CT-ND - Cut Tape (CT) 110-405C35B32M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B32M00000 |
Description | CRYSTAL 32.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,60700 | € 6,07 |
| 25 | € 0,57360 | € 14,34 |
| 50 | € 0,54980 | € 27,49 |
| 100 | € 0,52710 | € 52,71 |
| 250 | € 0,49848 | € 124,62 |
| 500 | € 0,47786 | € 238,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46827 | € 468,27 |
| 2 000 | € 0,44891 | € 897,82 |
| 3 000 | € 0,43796 | € 1 313,88 |
| 5 000 | € 0,42456 | € 2 122,80 |
| 7 000 | € 0,41596 | € 2 911,72 |
| 10 000 | € 0,40703 | € 4 070,30 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

