
402WF48015HVR | |
|---|---|
DigiKey Part Number | 110-402WF48015HVRTR-ND - Tape & Reel (TR) 110-402WF48015HVRCT-ND - Cut Tape (CT) 110-402WF48015HVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF48015HVR |
Description | CRYSTAL 48.0000 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,62100 | € 6,21 |
| 25 | € 0,58760 | € 14,69 |
| 50 | € 0,56360 | € 28,18 |
| 100 | € 0,54030 | € 54,03 |
| 250 | € 0,51092 | € 127,73 |
| 500 | € 0,48980 | € 244,90 |
| 1 000 | € 0,46954 | € 469,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,43915 | € 1 317,45 |
| 6 000 | € 0,42101 | € 2 526,06 |
| 9 000 | € 0,41076 | € 3 696,84 |
| 15 000 | € 0,39820 | € 5 973,00 |
| 21 000 | € 0,39014 | € 8 192,94 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

