Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

402WF16012ILR | |
|---|---|
DigiKey Part Number | 110-402WF16012ILRTR-ND - Tape & Reel (TR) 110-402WF16012ILRCT-ND - Cut Tape (CT) 110-402WF16012ILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF16012ILR |
Description | CRYSTAL 16.0000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,51000 | € 5,10 |
| 25 | € 0,48160 | € 12,04 |
| 50 | € 0,46200 | € 23,10 |
| 100 | € 0,44280 | € 44,28 |
| 250 | € 0,41876 | € 104,69 |
| 500 | € 0,40144 | € 200,72 |
| 1 000 | € 0,38483 | € 384,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35992 | € 1 079,76 |
| 6 000 | € 0,34505 | € 2 070,30 |
| 9 000 | € 0,33664 | € 3 029,76 |
| 15 000 | € 0,32634 | € 4 895,10 |
| 21 000 | € 0,31973 | € 6 714,33 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |





