209-5LPSF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: € 0,49022
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: € 0,49022
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: € 0,49022
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: € 0,38949
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: € 0,38949
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: € 0,38949
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: € 0,38949
Datasheet
Image for 209-5LPSF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209-5LPSF

DigiKey Part Number
209-5LPSF-ND
Manufacturer
Manufacturer Product Number
209-5LPSF
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
100mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.180" (4.57mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.558" (14.17mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 000€ 0,49022€ 490,22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,49022
Unit Price with VAT:€ 0,59807