Dip Switch SPDT 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-123ST

DigiKey Part Number
204-123ST-ND
Manufacturer
Manufacturer Product Number
204-123ST
Description
SWITCH SLIDE DIP SPDT 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
204-123ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPDT
Washable
Yes
Number of Positions
3
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Slide (Standard)
Length
0.686" (17.42mm)
Actuator Level
Raised
Electrical Life
5,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
10€ 1,63100€ 16,31
30€ 1,49000€ 44,70
120€ 1,32742€ 159,29
270€ 1,24252€ 335,48
510€ 1,18184€ 602,74
1 020€ 1,12185€ 1 144,29
2 520€ 1,05307€ 2 653,74
5 010€ 1,00767€ 5 048,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,36680