
14TR08PA503CP | |
|---|---|
DigiKey Part Number | 119-14TR08PA503CP-ND |
Manufacturer | |
Manufacturer Product Number | 14TR08PA503CP |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.551" x 0.551" Face (14.00mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,42900 | € 4,29 |
| 25 | € 0,39880 | € 9,97 |
| 50 | € 0,37760 | € 18,88 |
| 100 | € 0,35710 | € 35,71 |
| 250 | € 0,33172 | € 82,93 |
| 800 | € 0,30183 | € 241,46 |
| 1 600 | € 0,28521 | € 456,34 |
| 5 600 | € 0,25736 | € 1 441,22 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

