
09TR11KA104DPR | |
|---|---|
DigiKey Part Number | 119-09TR11KA104DPRTR-ND - Tape & Reel (TR) 119-09TR11KA104DPRCT-ND - Cut Tape (CT) 119-09TR11KA104DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09TR11KA104DPR |
Description | TRIMMER 100KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.394" x 0.386" Face (10.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,54200 | € 13,55 |
| 50 | € 0,51300 | € 25,65 |
| 100 | € 0,48520 | € 48,52 |
| 250 | € 0,45056 | € 112,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,42121 | € 379,09 |
| 1 800 | € 0,39797 | € 716,35 |
| 2 700 | € 0,38496 | € 1 039,39 |
| 4 500 | € 0,36913 | € 1 661,09 |
| 6 300 | € 0,35905 | € 2 262,01 |
| 9 000 | € 0,34865 | € 3 137,85 |
| 10 800 | € 0,34345 | € 3 709,26 |
| 21 600 | € 0,32437 | € 7 006,39 |
| 22 500 | € 0,32328 | € 7 273,80 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

