
CVPD-914X-50-155.52 | |
|---|---|
DigiKey Part Number | CVPD-914X-50-155.52-ND |
Manufacturer | |
Manufacturer Product Number | CVPD-914X-50-155.52 |
Description | XTAL OSC VCXO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Function Enable/Disable | Height - Seated (Max) 0.209" (5.30mm) |

