


CVHD-950-60.000 | |
|---|---|
DigiKey Part Number | CVHD-950-60.000-ND |
Manufacturer | |
Manufacturer Product Number | CVHD-950-60.000 |
Description | XTAL OSC VCXO 60.0000MHZ CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Frequency | Height - Seated (Max) 0.209" (5.30mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 16,98560 | € 424,64 |
| Unit Price without VAT: | € 16,98560 |
|---|---|
| Unit Price with VAT: | € 20,72243 |

