


CVCO55CC-2350-2750 | |
|---|---|
DigiKey Part Number | 744-1540-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-2350-2750 |
Description | VCO 2550MHZ 1-15V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2550MHz Center Frequency 1 V ~ 15 V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -20 |
Manufacturer Crystek Corporation | Icc Max 28mA (Typ) |
Series | Pushing (MHz/V) 3 |
Packaging Strip | Power (dBm) 5 ±2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -106 |
Frequency Range 2350 ~ 2750MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 2550MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 6V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 1 V ~ 15 V | Height 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 26,96800 | € 134,84 |
| Unit Price without VAT: | € 26,96800 |
|---|---|
| Unit Price with VAT: | € 32,90096 |

