
CRBSCS-01-1244.160 | |
|---|---|
DigiKey Part Number | 744-1660-ND |
Manufacturer | |
Manufacturer Product Number | CRBSCS-01-1244.160 |
Description | XTAL OSC RF CLK SRC 1.24416GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.24416 GHz RF Clock Source Sine Wave Oscillator 5.5V Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Category | Output Sine Wave |
Mfr | Voltage - Supply 5.5V |
Series | Frequency Stability ±150ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Package / Case Module Adapter, SMA F (3) |
Type | Size / Dimension 1.250" L x 1.250" W (31.75mm x 31.75mm) |
Frequency | Height - Seated (Max) 0.590" (14.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 146,98000 | € 734,90 |
| Unit Price without VAT: | € 146,98000 |
|---|---|
| Unit Price with VAT: | € 179,31560 |

