4 MHz XO (Standard) HCMOS Oscillator 3.3V Module Adapter, SMA M to F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPRO33-4.000

DigiKey Part Number
744-1225-ND
Manufacturer
Manufacturer Product Number
CPRO33-4.000
Description
XTAL OSC XO 4.0000MHZ HCMOS INLN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS Oscillator 3.3V Module Adapter, SMA M to F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
18mA
Ratings
-
Mounting Type
Free Hanging
Package / Case
Module Adapter, SMA M to F
Size / Dimension
0.435" Dia x 1.312" L (11.05mm x 33.34mm)
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 55,35000€ 55,35
Manufacturers Standard Package
Unit Price without VAT:€ 55,35000
Unit Price with VAT:€ 67,52700