CE3390-66.666600 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: € 1,81884

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: € 1,50476

Similar


Crystek Corporation
In Stock: 0
Unit Price: € 1,46084

Similar


Crystek Corporation
In Stock: 0
Unit Price: € 1,52668

Similar


Crystek Corporation
In Stock: 0
Unit Price: € 1,35027
Image for CE3390-66.666600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3390-66.666600

DigiKey Part Number
CE3390-66.666600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3390-66.666600
Description
XTAL OSC XO 66.6666MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
66.6666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3391-66.666600Crystek Corporation0CE3391-66.666600-ND€ 1,81884Upgrade
CE3392-66.666600Crystek Corporation0CE3392-66.666600-ND€ 1,50476Upgrade
C3390-66.666600Crystek Corporation0C3390-66.666600-ND€ 1,46084Similar
C3391-66.666600Crystek Corporation0C3391-66.666600-ND€ 1,52668Similar
C3392-66.666600Crystek Corporation0C3392-66.666600-ND€ 1,35027Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,47184€ 1 471,84
Manufacturers Standard Package
Unit Price without VAT:€ 1,47184
Unit Price with VAT:€ 1,79564