Similar

CCPD-034X-50-311.040 | |
|---|---|
DigiKey Part Number | CCPD-034X-50-311.040-ND |
Manufacturer | |
Manufacturer Product Number | CCPD-034X-50-311.040 |
Description | XTAL OSC XO 311.0400MHZ LVPECL |
Customer Reference | |
Detailed Description | 311.04 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM113-311.04M | Connor Winfield | 0 | CW668-ND | € 14,39720 | Similar |


