Upgrade
Upgrade

C3390-8.064 | |
|---|---|
cms-digikey-product-number | C3390-8.064-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C3390-8.064 |
cms-description | XTAL OSC XO 8.0640MHZ HCMOS SMD |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 8.064 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
cms-category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 18mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3391-8.064 | Crystek Corporation | 0 | C3391-8.064-ND | € 1,28339 | Upgrade |
| C3392-8.064 | Crystek Corporation | 0 | C3392-8.064-ND | € 0,95333 | Upgrade |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | € 0,95333 | € 953,33 |
| Unit Price without VAT: | € 0,95333 |
|---|---|
| Unit Price with VAT: | € 1,16306 |



